
C0603C473K5RALTU | |
|---|---|
DigiKey Part Number | 399-C0603C473K5RALTUTR-ND - Tape & Reel (TR) 399-C0603C473K5RALTUCT-ND - Cut Tape (CT) 399-C0603C473K5RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C473K5RALTU |
Description | CAP CER 0.047UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C473K5RALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.10000 | $3.10 |
| 10 | $1.84400 | $18.44 |
| 50 | $1.35920 | $67.96 |
| 100 | $1.21070 | $121.07 |
| 500 | $0.96074 | $480.37 |
| 1,000 | $0.88357 | $883.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.76788 | $3,071.52 |
| 8,000 | $0.71231 | $5,698.48 |
| 12,000 | $0.68817 | $8,258.04 |
| 20,000 | $0.67954 | $13,590.80 |
| 28,000 | $0.66184 | $18,531.52 |
| 40,000 | $0.65218 | $26,087.20 |
| 48,000 | $0.64582 | $30,999.36 |
| 96,000 | $0.62441 | $59,943.36 |
| 100,000 | $0.62328 | $62,328.00 |

