
C0603C473K5RACAUTO7411 | |
---|---|
DigiKey Part Number | 399-C0603C473K5RACAUTO7411TR-ND - Tape & Reel (TR) 399-C0603C473K5RACAUTO7411CT-ND - Cut Tape (CT) 399-C0603C473K5RACAUTO7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C473K5RACAUTO7411 |
Description | CAP CER 0.047UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C473K5RACAUTO7411 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.51000 | $5.10 |
50 | $0.35240 | $17.62 |
100 | $0.30540 | $30.54 |
500 | $0.14784 | $73.92 |
1,000 | $0.13056 | $130.56 |
2,500 | $0.11775 | $294.38 |
5,000 | $0.11624 | $581.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.09692 | $1,453.80 |
30,000 | $0.09603 | $2,880.90 |
45,000 | $0.09556 | $4,300.20 |
75,000 | $0.09503 | $7,127.25 |
105,000 | $0.09472 | $9,945.60 |
150,000 | $0.09441 | $14,161.50 |
180,000 | $0.09425 | $16,965.00 |