
C0603C473K5RAC3121 | |
---|---|
DigiKey Part Number | 399-C0603C473K5RAC3121TR-ND - Tape & Reel (TR) 399-C0603C473K5RAC3121CT-ND - Cut Tape (CT) 399-C0603C473K5RAC3121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C473K5RAC3121 |
Description | CAP CER 0.047UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.51900 | $5.19 |
50 | $0.35900 | $17.95 |
100 | $0.31030 | $31.03 |
500 | $0.22918 | $114.59 |
1,000 | $0.20424 | $204.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.16707 | $668.28 |
8,000 | $0.15328 | $1,226.24 |
12,000 | $0.14639 | $1,756.68 |
20,000 | $0.13874 | $2,774.80 |
28,000 | $0.13428 | $3,759.84 |
40,000 | $0.12999 | $5,199.60 |
48,000 | $0.12796 | $6,142.08 |
96,000 | $0.12111 | $11,626.56 |
100,000 | $0.12075 | $12,075.00 |