C0603C473K4RAC3127 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.16882
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.09025
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.17019
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.14799
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.14925
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.14800
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.09025
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.14060
Datasheet

Parametric Equivalent


KEMET
In Stock: 30,000
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.09025
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.10539
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.11349
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C473K4RAC3127

DigiKey Part Number
399-C0603C473K4RAC3127TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C473K4RAC3127
Description
CAP CER 0.047UF 16V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
16,000$0.09614$1,538.24