


C0603C473K3RECAUTO | |
|---|---|
DigiKey Part Number | 399-14195-2-ND - Tape & Reel (TR) 399-14195-1-ND - Cut Tape (CT) 399-14195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C473K3RECAUTO |
Description | CAP CER 0.047UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C473K3RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.21700 | $12.17 |
| 50 | $0.87640 | $43.82 |
| 100 | $0.77280 | $77.28 |
| 500 | $0.59704 | $298.52 |
| 1,000 | $0.54295 | $542.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.46199 | $1,847.96 |
| 8,000 | $0.43194 | $3,455.52 |
| 12,000 | $0.41689 | $5,002.68 |
| 20,000 | $0.40021 | $8,004.20 |
| 28,000 | $0.39047 | $10,933.16 |
| 40,000 | $0.38109 | $15,243.60 |

