
C0603C473K3NACAUTO | |
---|---|
DigiKey Part Number | 399-C0603C473K3NACAUTOTR-ND - Tape & Reel (TR) 399-C0603C473K3NACAUTOCT-ND - Cut Tape (CT) 399-C0603C473K3NACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C473K3NACAUTO |
Description | CAP CER 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X8L 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C473K3NACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.77400 | $17.74 |
50 | $1.30400 | $65.20 |
100 | $1.16100 | $116.10 |
500 | $0.91882 | $459.41 |
1,000 | $0.84401 | $844.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.77561 | $3,102.44 |