
C1206C112JBGACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C112JBGACAUTOTR-ND - Tape & Reel (TR) 399-C1206C112JBGACAUTOCT-ND - Cut Tape (CT) 399-C1206C112JBGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C112JBGACAUTO |
Description | CAP CER 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1100 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C112JBGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $4.53000 | $45.30 |
| 50 | $3.49080 | $174.54 |
| 100 | $3.17020 | $317.02 |
| 500 | $2.63038 | $1,315.19 |
| 1,000 | $2.46349 | $2,463.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.32611 | $4,652.22 |
| 4,000 | $2.21304 | $8,852.16 |
| 6,000 | $2.15640 | $12,938.40 |
| 10,000 | $2.09363 | $20,936.30 |
| 14,000 | $2.05691 | $28,796.74 |
| 20,000 | $2.02160 | $40,432.00 |

