
C0603C473J3RACAUTO | |
|---|---|
DigiKey Part Number | 399-6897-2-ND - Tape & Reel (TR) 399-6897-1-ND - Cut Tape (CT) 399-6897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C473J3RACAUTO |
Description | CAP CER 0.047UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C473J3RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.66600 | $6.66 |
| 50 | $0.46860 | $23.43 |
| 100 | $0.40780 | $40.78 |
| 500 | $0.30452 | $152.26 |
| 1,000 | $0.27287 | $272.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.22558 | $902.32 |
| 8,000 | $0.20805 | $1,664.40 |
| 12,000 | $0.19926 | $2,391.12 |
| 20,000 | $0.18954 | $3,790.80 |
| 28,000 | $0.18385 | $5,147.80 |
| 40,000 | $0.17839 | $7,135.60 |

