0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C104J3REC7411

DigiKey Part Number
399-C0603C104J3REC7411TR-ND - Tape & Reel (TR)
399-C0603C104J3REC7411CT-ND - Cut Tape (CT)
399-C0603C104J3REC7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C104J3REC7411
Description
CAP CER 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C104J3REC7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,409
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$0.92000$9.20
50$0.65680$32.84
100$0.57560$57.56
500$0.40578$202.89
1,000$0.39520$395.20
2,500$0.35291$882.27
5,000$0.32629$1,631.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.27739$4,160.85
30,000$0.27534$8,260.20
45,000$0.26929$12,118.05
75,000$0.26037$19,527.75
105,000$0.25515$26,790.75
150,000$0.25389$38,083.50
180,000$0.24775$44,595.00
Manufacturers Standard Package