
C0603C473J3RAC7411 | |
---|---|
DigiKey Part Number | 399-C0603C473J3RAC7411TR-ND - Tape & Reel (TR) 399-C0603C473J3RAC7411CT-ND - Cut Tape (CT) 399-C0603C473J3RAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C473J3RAC7411 |
Description | CAP CER 0.047UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C473J3RAC7411 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.50100 | $5.01 |
50 | $0.34820 | $17.41 |
100 | $0.30130 | $30.13 |
500 | $0.18262 | $91.31 |
1,000 | $0.15601 | $156.01 |
2,500 | $0.14839 | $370.97 |
5,000 | $0.14220 | $711.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.09668 | $1,450.20 |
30,000 | $0.09578 | $2,873.40 |
45,000 | $0.09532 | $4,289.40 |