0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C473J3RAC7411

DigiKey Part Number
399-C0603C473J3RAC7411TR-ND - Tape & Reel (TR)
399-C0603C473J3RAC7411CT-ND - Cut Tape (CT)
399-C0603C473J3RAC7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C473J3RAC7411
Description
CAP CER 0.047UF 25V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C473J3RAC7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,844
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.50100$5.01
50$0.34820$17.41
100$0.30130$30.13
500$0.18262$91.31
1,000$0.15601$156.01
2,500$0.14839$370.97
5,000$0.14220$711.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.09668$1,450.20
30,000$0.09578$2,873.40
45,000$0.09532$4,289.40
Manufacturers Standard Package