


C0603C472K5RAC3112 | |
|---|---|
DigiKey Part Number | 399-C0603C472K5RAC3112TR-ND - Tape & Reel (TR) 399-C0603C472K5RAC3112CT-ND - Cut Tape (CT) 399-C0603C472K5RAC3112DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C472K5RAC3112 |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.43600 | $4.36 |
| 50 | $0.29760 | $14.88 |
| 100 | $0.25650 | $25.65 |
| 500 | $0.18728 | $93.64 |
| 1,000 | $0.16599 | $165.99 |
| 2,500 | $0.14361 | $359.02 |
| 5,000 | $0.13020 | $651.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.11363 | $1,704.45 |
| 30,000 | $0.10553 | $3,165.90 |
| 45,000 | $0.10148 | $4,566.60 |
| 75,000 | $0.09699 | $7,274.25 |
| 105,000 | $0.09437 | $9,908.85 |
| 150,000 | $0.09184 | $13,776.00 |

