


C0603C472K4RECAUTO7411 | |
---|---|
DigiKey Part Number | 399-C0603C472K4RECAUTO7411TR-ND - Tape & Reel (TR) 399-C0603C472K4RECAUTO7411CT-ND - Cut Tape (CT) 399-C0603C472K4RECAUTO7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C472K4RECAUTO7411 |
Description | CAP CER 0603 4.7NF 16V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C472K4RECAUTO7411 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.59100 | $5.91 |
50 | $0.41380 | $20.69 |
100 | $0.35880 | $35.88 |
500 | $0.26718 | $133.59 |
1,000 | $0.23894 | $238.94 |
2,500 | $0.20928 | $523.20 |
5,000 | $0.19143 | $957.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.16943 | $2,541.45 |
30,000 | $0.15866 | $4,759.80 |
45,000 | $0.15327 | $6,897.15 |
75,000 | $0.14730 | $11,047.50 |
105,000 | $0.14381 | $15,100.05 |
150,000 | $0.14046 | $21,069.00 |
180,000 | $0.13887 | $24,996.60 |
360,000 | $0.13351 | $48,063.60 |
375,000 | $0.13322 | $49,957.50 |