
C0603C472J5HACTU | |
|---|---|
DigiKey Part Number | 399-C0603C472J5HACTUTR-ND - Tape & Reel (TR) 399-C0603C472J5HACTUCT-ND - Cut Tape (CT) 399-C0603C472J5HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C472J5HACTU |
Description | CAP CER 4700PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C472J5HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.03100 | $20.31 |
| 50 | $1.49800 | $74.90 |
| 100 | $1.33600 | $133.60 |
| 500 | $1.06222 | $531.11 |
| 1,000 | $0.97778 | $977.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.85115 | $3,404.60 |
| 8,000 | $0.80411 | $6,432.88 |
| 12,000 | $0.78056 | $9,366.72 |
| 20,000 | $0.75446 | $15,089.20 |
| 28,000 | $0.73920 | $20,697.60 |
| 40,000 | $0.72452 | $28,980.80 |

