0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603C472J1RECAUTO

DigiKey Part Number
399-C0603C472J1RECAUTOTR-ND - Tape & Reel (TR)
399-C0603C472J1RECAUTOCT-ND - Cut Tape (CT)
399-C0603C472J1RECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C472J1RECAUTO
Description
CAP CER 4700PF 100V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C472J1RECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,615
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.72000$1.72
10$0.97700$9.77
50$0.69620$34.81
100$0.61170$61.17
500$0.46802$234.01
1,000$0.42393$423.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.35170$1,406.80
8,000$0.32692$2,615.36
12,000$0.32099$3,851.88
20,000$0.30738$6,147.60
28,000$0.29942$8,383.76
40,000$0.29177$11,670.80
48,000$0.28815$13,831.20
96,000$0.27698$26,590.08
100,000$0.27529$27,529.00
Manufacturers Standard Package