
C0603C472F5GECAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C472F5GECAUTOTR-ND - Tape & Reel (TR) 399-C0603C472F5GECAUTOCT-ND - Cut Tape (CT) 399-C0603C472F5GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C472F5GECAUTO |
Description | CAP CER 4700PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C472F5GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $3.48600 | $34.86 |
| 50 | $2.65060 | $132.53 |
| 100 | $2.39330 | $239.33 |
| 500 | $1.95952 | $979.76 |
| 1,000 | $1.82534 | $1,825.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.62414 | $6,496.56 |
| 8,000 | $1.54935 | $12,394.80 |
| 12,000 | $1.51189 | $18,142.68 |
| 20,000 | $1.47036 | $29,407.20 |
| 28,000 | $1.44608 | $40,490.24 |
| 40,000 | $1.42272 | $56,908.80 |

