
C0603C472F5GACAUTO | |
---|---|
DigiKey Part Number | 399-C0603C472F5GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C472F5GACAUTOCT-ND - Cut Tape (CT) 399-C0603C472F5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C472F5GACAUTO |
Description | CAP CER 4700PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C472F5GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.67000 | $10.67 |
10 | $6.65100 | $66.51 |
50 | $5.40780 | $270.39 |
100 | $4.71800 | $471.80 |
500 | $4.29896 | $2,149.48 |
1,000 | $4.06305 | $4,063.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.70899 | $14,835.96 |
8,000 | $3.55738 | $28,459.04 |
12,000 | $3.51139 | $42,136.68 |
20,000 | $3.43826 | $68,765.20 |