
C0603C472F3GECTU | |
|---|---|
DigiKey Part Number | 399-C0603C472F3GECTUTR-ND - Tape & Reel (TR) 399-C0603C472F3GECTUCT-ND - Cut Tape (CT) 399-C0603C472F3GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C472F3GECTU |
Description | CAP CER 4700PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C472F3GECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $3.40400 | $34.04 |
| 50 | $2.58640 | $129.32 |
| 100 | $2.33490 | $233.49 |
| 500 | $1.90886 | $954.43 |
| 1,000 | $1.77724 | $1,777.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.57993 | $6,319.72 |
| 8,000 | $1.50659 | $12,052.72 |
| 12,000 | $1.46985 | $17,638.20 |
| 20,000 | $1.42914 | $28,582.80 |
| 28,000 | $1.40533 | $39,349.24 |
| 40,000 | $1.38242 | $55,296.80 |

