


C0603C471K5RAC3121 | |
---|---|
DigiKey Part Number | 399-C0603C471K5RAC3121TR-ND - Tape & Reel (TR) 399-C0603C471K5RAC3121CT-ND - Cut Tape (CT) 399-C0603C471K5RAC3121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C471K5RAC3121 |
Description | CAP CER 470PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.59100 | $5.91 |
50 | $0.41060 | $20.53 |
100 | $0.35640 | $35.64 |
500 | $0.26522 | $132.61 |
1,000 | $0.23722 | $237.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.19530 | $781.20 |
8,000 | $0.17978 | $1,438.24 |
12,000 | $0.17201 | $2,064.12 |
20,000 | $0.16340 | $3,268.00 |
28,000 | $0.15837 | $4,434.36 |
40,000 | $0.15353 | $6,141.20 |
48,000 | $0.15124 | $7,259.52 |
96,000 | $0.14352 | $13,777.92 |
100,000 | $0.14311 | $14,311.00 |