470 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C471K3GACTU

DigiKey Part Number
399-C0603C471K3GACTUTR-ND - Tape & Reel (TR)
399-C0603C471K3GACTUCT-ND - Cut Tape (CT)
399-C0603C471K3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C471K3GACTU
Description
CAP CER 470PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C471K3GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,630
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.41400$14.14
50$1.02760$51.38
100$0.90930$90.93
500$0.70886$354.43
1,000$0.64703$647.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.55438$2,217.52
8,000$0.51999$4,159.92
12,000$0.50277$6,033.24
20,000$0.48369$9,673.80
28,000$0.47254$13,231.12
40,000$0.46181$18,472.40
Manufacturers Standard Package