
C0603C471JAGACAUTO | |
---|---|
DigiKey Part Number | 399-11887-2-ND - Tape & Reel (TR) 399-11887-1-ND - Cut Tape (CT) 399-11887-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C471JAGACAUTO |
Description | CAP CER 470PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C471JAGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $0.99400 | $9.94 |
50 | $0.60260 | $30.13 |
100 | $0.50500 | $50.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.41260 | $1,650.40 |