
C0603C471J5GAC3121 | |
---|---|
DigiKey Part Number | 399-C0603C471J5GAC3121TR-ND - Tape & Reel (TR) 399-C0603C471J5GAC3121CT-ND - Cut Tape (CT) 399-C0603C471J5GAC3121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C471J5GAC3121 |
Description | CAP CER 470PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.55200 | $5.52 |
50 | $0.38200 | $19.10 |
100 | $0.33010 | $33.01 |
500 | $0.24482 | $122.41 |
1,000 | $0.21848 | $218.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.17925 | $717.00 |
8,000 | $0.16470 | $1,317.60 |
12,000 | $0.15742 | $1,889.04 |
20,000 | $0.14935 | $2,987.00 |
28,000 | $0.14464 | $4,049.92 |
40,000 | $0.14011 | $5,604.40 |
48,000 | $0.13796 | $6,622.08 |
96,000 | $0.13074 | $12,551.04 |
100,000 | $0.13035 | $13,035.00 |