
C0603C471J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-15938-2-ND - Tape & Reel (TR) 399-15938-1-ND - Cut Tape (CT) 399-15938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C471J1GACAUTO |
Description | CAP CER 470PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C471J1GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.71000 | $17.10 |
| 50 | $1.25460 | $62.73 |
| 100 | $1.11400 | $111.40 |
| 500 | $0.87772 | $438.86 |
| 1,000 | $0.80480 | $804.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.69548 | $2,781.92 |
| 8,000 | $0.65488 | $5,239.04 |
| 12,000 | $0.63455 | $7,614.60 |
| 20,000 | $0.61202 | $12,240.40 |
| 28,000 | $0.59885 | $16,767.80 |
| 40,000 | $0.58617 | $23,446.80 |

