Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0603C471G3GALTU | |
|---|---|
DigiKey Part Number | 399-C0603C471G3GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C471G3GALTU |
Description | CAP CER 470PF 25V NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C471G3GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C471F3GACTU | KEMET | 1,305 | 399-C0603C471F3GACTUCT-ND | $9.95000 | Upgrade |
| C0603C471F5GACTU | KEMET | 6,209 | 399-C0603C471F5GACTUCT-ND | $9.95000 | Upgrade |
| C0603C471F5GALTU | KEMET | 0 | 399-C0603C471F5GALTUTR-ND | $4.94340 | Upgrade |
| C0603C471G1GACTU | KEMET | 0 | 399-C0603C471G1GACTUTR-ND | $1.49282 | Upgrade |
| C0603C471G5GACTU | KEMET | 1,059 | 399-C0603C471G5GACTUCT-ND | $6.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.59845 | $10,393.80 |




