
C0603C470J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-16021-2-ND - Tape & Reel (TR) 399-16021-1-ND - Cut Tape (CT) 399-16021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C470J1GACAUTO |
Description | CAP CER 47PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C470J1GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.48500 | $4.85 |
| 50 | $0.33540 | $16.77 |
| 100 | $0.29020 | $29.02 |
| 500 | $0.21310 | $106.55 |
| 1,000 | $0.18942 | $189.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15411 | $616.44 |
| 8,000 | $0.14102 | $1,128.16 |
| 12,000 | $0.13447 | $1,613.64 |
| 20,000 | $0.12722 | $2,544.40 |
| 28,000 | $0.12298 | $3,443.44 |
| 40,000 | $0.11890 | $4,756.00 |

