
C0603C394K4RACTU | |
---|---|
DigiKey Part Number | 399-C0603C394K4RACTUTR-ND - Tape & Reel (TR) 399-C0603C394K4RACTUCT-ND - Cut Tape (CT) 399-C0603C394K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C394K4RACTU |
Description | CAP CER 0.39UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C394K4RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.38000 | $3.38 |
10 | $1.89300 | $18.93 |
50 | $1.28420 | $64.21 |
100 | $1.02820 | $102.82 |
500 | $0.89828 | $449.14 |
1,000 | $0.81785 | $817.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.76761 | $3,070.44 |
8,000 | $0.71015 | $5,681.20 |
12,000 | $0.69437 | $8,332.44 |
20,000 | $0.69102 | $13,820.40 |
28,000 | $0.67629 | $18,936.12 |
40,000 | $0.67434 | $26,973.60 |
48,000 | $0.67340 | $32,323.20 |