


C0603C392K3RACTU | |
---|---|
DigiKey Part Number | 399-C0603C392K3RACTUTR-ND - Tape & Reel (TR) 399-C0603C392K3RACTUCT-ND - Cut Tape (CT) 399-C0603C392K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C392K3RACTU |
Description | CAP CER 3900PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C392K3RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.09200 | $10.92 |
50 | $0.78660 | $39.33 |
100 | $0.69220 | $69.22 |
500 | $0.53338 | $266.69 |
1,000 | $0.49118 | $491.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.45462 | $1,818.48 |
8,000 | $0.36564 | $2,925.12 |
12,000 | $0.35531 | $4,263.72 |
20,000 | $0.35334 | $7,066.80 |
28,000 | $0.34365 | $9,622.20 |
40,000 | $0.33785 | $13,514.00 |
48,000 | $0.33383 | $16,023.84 |
96,000 | $0.32029 | $30,747.84 |
100,000 | $0.31957 | $31,957.00 |