
C0603C392K1RACTU | |
---|---|
DigiKey Part Number | 399-C0603C392K1RACTUTR-ND - Tape & Reel (TR) 399-C0603C392K1RACTUCT-ND - Cut Tape (CT) 399-C0603C392K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C392K1RACTU |
Description | CAP CER 3900PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C392K1RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.42100 | $14.21 |
50 | $1.03140 | $51.57 |
100 | $0.91310 | $91.31 |
500 | $0.71370 | $356.85 |
1,000 | $0.65228 | $652.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.55909 | $2,236.36 |
8,000 | $0.47724 | $3,817.92 |
12,000 | $0.44516 | $5,341.92 |
20,000 | $0.44281 | $8,856.20 |
28,000 | $0.41167 | $11,526.76 |
40,000 | $0.41035 | $16,414.00 |
48,000 | $0.40972 | $19,666.56 |
96,000 | $0.40753 | $39,122.88 |