
C0805C150G8HACTU | |
---|---|
DigiKey Part Number | 399-C0805C150G8HACTUTR-ND - Tape & Reel (TR) 399-C0805C150G8HACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0805C150G8HACTU |
Description | CAP CER 15PF 10V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 10V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C150G8HACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.62400 | $6.24 |
50 | $0.43840 | $21.92 |
100 | $0.38020 | $38.02 |
500 | $0.28410 | $142.05 |
1,000 | $0.25446 | $254.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.22896 | $915.84 |
8,000 | $0.20000 | $1,600.00 |
12,000 | $0.18550 | $2,226.00 |
20,000 | $0.17868 | $3,573.60 |
28,000 | $0.17108 | $4,790.24 |
40,000 | $0.16596 | $6,638.40 |
48,000 | $0.16354 | $7,849.92 |
96,000 | $0.15757 | $15,126.72 |
100,000 | $0.15495 | $15,495.00 |