


C0603C392J5JACAUTO | |
---|---|
DigiKey Part Number | 399-C0603C392J5JACAUTOTR-ND - Tape & Reel (TR) 399-C0603C392J5JACAUTOCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C392J5JACAUTO |
Description | CAP CER 3900PF 50V U2J 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C392J5JACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low Dissipation Factor | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.77000 | $17.70 |
50 | $1.30400 | $65.20 |
100 | $1.13270 | $113.27 |
500 | $0.91804 | $459.02 |
1,000 | $0.84337 | $843.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.71590 | $2,863.60 |
8,000 | $0.67588 | $5,407.04 |
12,000 | $0.66447 | $7,973.64 |
20,000 | $0.64590 | $12,918.00 |
28,000 | $0.63241 | $17,707.48 |
40,000 | $0.61943 | $24,777.20 |
48,000 | $0.61328 | $29,437.44 |
96,000 | $0.60624 | $58,199.04 |
100,000 | $0.59147 | $59,147.00 |