


C0603C392J1RACTU | |
---|---|
DigiKey Part Number | 399-C0603C392J1RACTUTR-ND - Tape & Reel (TR) 399-C0603C392J1RACTUCT-ND - Cut Tape (CT) 399-C0603C392J1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C392J1RACTU |
Description | CAP CER 3900PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C392J1RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.19000 | $3.19 |
10 | $1.90300 | $19.03 |
50 | $1.40680 | $70.34 |
100 | $1.25310 | $125.31 |
500 | $0.99630 | $498.15 |
1,000 | $0.91689 | $916.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.70186 | $2,807.44 |
8,000 | $0.67921 | $5,433.68 |
12,000 | $0.67634 | $8,116.08 |
20,000 | $0.67307 | $13,461.40 |
28,000 | $0.67111 | $18,791.08 |
40,000 | $0.66918 | $26,767.20 |
48,000 | $0.66825 | $32,076.00 |
96,000 | $0.65031 | $62,429.76 |
100,000 | $0.64915 | $64,915.00 |