
C0603C391M4HACTU | |
|---|---|
DigiKey Part Number | 399-C0603C391M4HACTUTR-ND - Tape & Reel (TR) 399-C0603C391M4HACTUCT-ND - Cut Tape (CT) 399-C0603C391M4HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C391M4HACTU |
Description | CAP CER 390PF 16V X8R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±20% 16V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C391M4HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.28000 | $2.80 |
| 50 | $0.18900 | $9.45 |
| 100 | $0.16200 | $16.20 |
| 500 | $0.11542 | $57.71 |
| 1,000 | $0.10129 | $101.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08012 | $320.48 |
| 8,000 | $0.07229 | $578.32 |
| 12,000 | $0.06837 | $820.44 |
| 20,000 | $0.06403 | $1,280.60 |
| 28,000 | $0.06150 | $1,722.00 |
| 40,000 | $0.05907 | $2,362.80 |

