
C0603C391J1GACTU | |
|---|---|
DigiKey Part Number | 399-9971-2-ND - Tape & Reel (TR) 399-9971-1-ND - Cut Tape (CT) 399-9971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C391J1GACTU |
Description | CAP CER 390PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C391J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.52900 | $15.29 |
| 50 | $1.11480 | $55.74 |
| 100 | $0.98820 | $98.82 |
| 500 | $0.77348 | $386.74 |
| 1,000 | $0.70730 | $707.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.60819 | $2,432.76 |
| 8,000 | $0.57138 | $4,571.04 |
| 12,000 | $0.55295 | $6,635.40 |
| 20,000 | $0.53252 | $10,650.40 |
| 28,000 | $0.52059 | $14,576.52 |
| 40,000 | $0.50910 | $20,364.00 |

