39 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C390F5GACTU

DigiKey Part Number
399-C0603C390F5GACTUTR-ND - Tape & Reel (TR)
399-C0603C390F5GACTUCT-ND - Cut Tape (CT)
399-C0603C390F5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C390F5GACTU
Description
CAP CER 39PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
39 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C390F5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,904
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.81000$7.81
10$4.94900$49.49
50$3.83120$191.56
100$3.48670$348.67
500$2.90598$1,452.99
1,000$2.72641$2,726.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.45683$9,827.32
8,000$2.35662$18,852.96
12,000$2.30643$27,677.16
20,000$2.25077$45,015.40
28,000$2.21822$62,110.16
Manufacturers Standard Package