0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C369C5GACTU

DigiKey Part Number
399-C0603C369C5GACTUTR-ND - Tape & Reel (TR)
399-C0603C369C5GACTUCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0603C369C5GACTU
Description
CAP CER 3.6PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C369C5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,939
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.13000$3.13
10$1.90200$19.02
50$1.40100$70.05
100$1.21090$121.09
500$0.99196$495.98
1,000$0.91268$912.68
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.77622$3,104.88
8,000$0.73586$5,886.88
12,000$0.71998$8,639.76
20,000$0.70315$14,063.00
28,000$0.68883$19,287.24
40,000$0.67505$27,002.00
48,000$0.66852$32,088.96
96,000$0.65441$62,823.36
100,000$0.64537$64,537.00
Manufacturers Standard Package