
C0603C360F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C360F5GACTUTR-ND - Tape & Reel (TR) 399-C0603C360F5GACTUCT-ND - Cut Tape (CT) 399-C0603C360F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C360F5GACTU |
Description | CAP CER 36PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C360F5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.88000 | $8.88 |
| 10 | $5.70600 | $57.06 |
| 50 | $4.44940 | $222.47 |
| 100 | $4.06310 | $406.31 |
| 500 | $3.40994 | $1,704.97 |
| 1,000 | $3.20795 | $3,207.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.90484 | $11,619.36 |
| 8,000 | $2.79214 | $22,337.12 |
| 12,000 | $2.73567 | $32,828.04 |
| 20,000 | $2.67307 | $53,461.40 |
| 28,000 | $2.63647 | $73,821.16 |

