
C0603C390G5GACTU | |
---|---|
DigiKey Part Number | 399-C0603C390G5GACTUTR-ND - Tape & Reel (TR) 399-C0603C390G5GACTUCT-ND - Cut Tape (CT) 399-C0603C390G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C390G5GACTU |
Description | CAP CER 39PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C390G5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $2.77500 | $27.75 |
50 | $2.07400 | $103.70 |
100 | $1.69640 | $169.64 |
500 | $1.43956 | $719.78 |
1,000 | $1.21597 | $1,215.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.19435 | $4,777.40 |
8,000 | $1.09213 | $8,737.04 |
12,000 | $1.07946 | $12,953.52 |
20,000 | $1.07472 | $21,494.40 |
28,000 | $1.06344 | $29,776.32 |
40,000 | $1.06066 | $42,426.40 |
48,000 | $1.05932 | $50,847.36 |