
C0603C339C5GACAUTO | |
---|---|
DigiKey Part Number | 399-17590-2-ND - Tape & Reel (TR) 399-17590-1-ND - Cut Tape (CT) 399-17590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C339C5GACAUTO |
Description | CAP CER SMD 0603 3.3PF .25PF% CO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C339C5GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.23500 | $12.35 |
50 | $0.83480 | $41.74 |
100 | $0.72190 | $72.19 |
500 | $0.65972 | $329.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.58645 | $2,345.80 |
8,000 | $0.55579 | $4,446.32 |
12,000 | $0.55334 | $6,640.08 |
20,000 | $0.55054 | $11,010.80 |
28,000 | $0.54887 | $15,368.36 |
40,000 | $0.54721 | $21,888.40 |
48,000 | $0.54642 | $26,228.16 |