
C0603C394K4RACTU | |
---|---|
DigiKey Part Number | 399-C0603C394K4RACTUTR-ND - Tape & Reel (TR) 399-C0603C394K4RACTUCT-ND - Cut Tape (CT) 399-C0603C394K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C394K4RACTU |
Description | CAP CER 0.39UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C394K4RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $1.88900 | $18.89 |
50 | $1.28100 | $64.05 |
100 | $1.02560 | $102.56 |
500 | $0.89598 | $447.99 |
1,000 | $0.81576 | $815.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.76566 | $3,062.64 |
8,000 | $0.70834 | $5,666.72 |
12,000 | $0.69260 | $8,311.20 |
20,000 | $0.68926 | $13,785.20 |
28,000 | $0.67456 | $18,887.68 |
40,000 | $0.67262 | $26,904.80 |
48,000 | $0.67168 | $32,240.64 |