
C0603C334K9RACTU | |
---|---|
DigiKey Part Number | 399-C0603C334K9RACTUTR-ND - Tape & Reel (TR) 399-C0603C334K9RACTUCT-ND - Cut Tape (CT) 399-C0603C334K9RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C334K9RACTU |
Description | CAP CER 0.33UF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C334K9RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $1.94600 | $19.46 |
50 | $1.43700 | $71.85 |
100 | $1.23330 | $123.33 |
500 | $1.01932 | $509.66 |
1,000 | $0.93844 | $938.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.81718 | $3,268.72 |
8,000 | $0.74252 | $5,940.16 |
12,000 | $0.72667 | $8,720.04 |
20,000 | $0.72320 | $14,464.00 |
28,000 | $0.70842 | $19,835.76 |
40,000 | $0.69590 | $27,836.00 |
48,000 | $0.68924 | $33,083.52 |
96,000 | $0.66681 | $64,013.76 |
100,000 | $0.66562 | $66,562.00 |