0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603C333K5RECTU

DigiKey Part Number
399-C0603C333K5RECTUTR-ND - Tape & Reel (TR)
399-C0603C333K5RECTUCT-ND - Cut Tape (CT)
399-C0603C333K5RECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C333K5RECTU
Description
CAP CER 0.033UF 50V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C333K5RECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,299
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.39000$1.39
10$0.76700$7.67
50$0.54000$27.00
100$0.47160$47.16
500$0.35652$178.26
1,000$0.32104$321.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.25457$1,018.28
8,000$0.23489$1,879.12
12,000$0.23365$2,803.80
20,000$0.22736$4,547.20
28,000$0.22097$6,187.16
40,000$0.21483$8,593.20
48,000$0.21192$10,172.16
96,000$0.21188$20,340.48
Manufacturers Standard Package