


C0603C333K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C333K5RACTUTR-ND - Tape & Reel (TR) 399-C0603C333K5RACTUCT-ND - Cut Tape (CT) 399-C0603C333K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C333K5RACTU |
Description | CAP CER 0.033UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C333K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C333J5RACTU | KEMET | 12,430 | 399-C0603C333J5RACTUCT-ND | $2.80000 | Upgrade |
| C0603C333K1RACTU | KEMET | 49,131 | 399-C0603C333K1RACTUCT-ND | $2.55000 | Upgrade |
| CC0603KRX7R9BB333 | YAGEO | 50,063 | 311-1429-1-ND | $0.82000 | Direct |
| KGM15BR71H333KT | KYOCERA AVX | 40,132 | 478-KGM15BR71H333KTCT-ND | $0.82000 | Direct |
| C1608X8R1H333K080AA | TDK | 3,370 | 445-3425-1-ND | $1.07000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.43600 | $4.36 |
| 50 | $0.29760 | $14.88 |
| 100 | $0.25650 | $25.65 |
| 500 | $0.18728 | $93.64 |
| 1,000 | $0.16599 | $165.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.13424 | $536.96 |
| 8,000 | $0.12247 | $979.76 |
| 12,000 | $0.11659 | $1,399.08 |
| 20,000 | $0.11008 | $2,201.60 |
| 28,000 | $0.10627 | $2,975.56 |
| 40,000 | $0.10261 | $4,104.40 |

