0.033 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603C333K1RECTU

DigiKey Part Number
399-C0603C333K1RECTUTR-ND - Tape & Reel (TR)
399-C0603C333K1RECTUCT-ND - Cut Tape (CT)
399-C0603C333K1RECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C333K1RECTU
Description
CAP CER 0.033UF 100V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C333K1RECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,322
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.81400$8.14
50$0.57220$28.61
100$0.49900$49.90
500$0.37720$188.60
1,000$0.33963$339.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.28344$1,133.76
8,000$0.26257$2,100.56
12,000$0.25213$3,025.56
20,000$0.24057$4,811.40
28,000$0.23381$6,546.68
40,000$0.22731$9,092.40
Manufacturers Standard Package