
C0603C333K1RACAUTO | |
---|---|
DigiKey Part Number | 399-15842-2-ND - Tape & Reel (TR) 399-15842-1-ND - Cut Tape (CT) 399-15842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C333K1RACAUTO |
Description | CAP CER 0.033UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C333K1RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.51100 | $15.11 |
50 | $1.10520 | $55.26 |
100 | $0.97380 | $97.38 |
500 | $0.76854 | $384.27 |
1,000 | $0.70335 | $703.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.58495 | $2,339.80 |
8,000 | $0.55438 | $4,435.04 |
12,000 | $0.54340 | $6,520.80 |
20,000 | $0.53141 | $10,628.20 |
28,000 | $0.51966 | $14,550.48 |
40,000 | $0.50836 | $20,334.40 |
48,000 | $0.50300 | $24,144.00 |
96,000 | $0.49264 | $47,293.44 |