0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)

C0603C333J1RECTU

DigiKey Part Number
399-C0603C333J1RECTUTR-ND - Tape & Reel (TR)
399-C0603C333J1RECTUCT-ND - Cut Tape (CT)
399-C0603C333J1RECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C333J1RECTU
Description
CAP CER 0.033UF 100V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C333J1RECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,220
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.55000$1.55
10$0.89900$8.99
50$0.63720$31.86
100$0.55790$55.79
500$0.42496$212.48
1,000$0.38411$384.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.31541$1,261.64
8,000$0.29527$2,362.16
12,000$0.28885$3,466.20
20,000$0.27626$5,525.20
28,000$0.26890$7,529.20
40,000$0.26183$10,473.20
48,000$0.25848$12,407.04
96,000$0.25177$24,169.92
Manufacturers Standard Package