


C0603C332K5RECAUTO | |
|---|---|
DigiKey Part Number | 399-14188-2-ND - Tape & Reel (TR) 399-14188-1-ND - Cut Tape (CT) 399-14188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C332K5RECAUTO |
Description | CAP CER 3300PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C332K5RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.87100 | $8.71 |
| 50 | $0.62000 | $31.00 |
| 100 | $0.54100 | $54.10 |
| 500 | $0.41074 | $205.37 |
| 1,000 | $0.37046 | $370.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.31028 | $1,241.12 |
| 8,000 | $0.28795 | $2,303.60 |
| 12,000 | $0.27677 | $3,321.24 |
| 20,000 | $0.26439 | $5,287.80 |
| 28,000 | $0.25715 | $7,200.20 |
| 40,000 | $0.25019 | $10,007.60 |

