
C0603C332K5RACAUTO | |
---|---|
DigiKey Part Number | 399-6882-2-ND - Tape & Reel (TR) 399-6882-1-ND - Cut Tape (CT) 399-6882-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C332K5RACAUTO |
Description | CAP CER 3300PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C332K5RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.47700 | $4.77 |
50 | $0.32920 | $16.46 |
100 | $0.28480 | $28.48 |
500 | $0.20926 | $104.63 |
1,000 | $0.16497 | $164.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.14311 | $572.44 |
8,000 | $0.09786 | $782.88 |
12,000 | $0.09288 | $1,114.56 |
20,000 | $0.09221 | $1,844.20 |
28,000 | $0.08748 | $2,449.44 |
40,000 | $0.08709 | $3,483.60 |
48,000 | $0.08691 | $4,171.68 |
96,000 | $0.08626 | $8,280.96 |
100,000 | $0.08623 | $8,623.00 |