
C0603C272K5GACTU | |
---|---|
DigiKey Part Number | 399-C0603C272K5GACTUTR-ND - Tape & Reel (TR) 399-C0603C272K5GACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C272K5GACTU |
Description | CAP CER 2700PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C272K5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.53500 | $15.35 |
50 | $1.12320 | $56.16 |
100 | $0.99110 | $99.11 |
500 | $0.78250 | $391.25 |
1,000 | $0.71649 | $716.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.67365 | $2,694.60 |
8,000 | $0.57150 | $4,572.00 |
12,000 | $0.55193 | $6,623.16 |
20,000 | $0.54205 | $10,841.00 |
28,000 | $0.53013 | $14,843.64 |
40,000 | $0.51867 | $20,746.80 |
48,000 | $0.51324 | $24,635.52 |
96,000 | $0.49495 | $47,515.20 |
100,000 | $0.49398 | $49,398.00 |