


C0603C332K4RACTU | |
---|---|
DigiKey Part Number | 399-C0603C332K4RACTUTR-ND - Tape & Reel (TR) 399-C0603C332K4RACTUCT-ND - Cut Tape (CT) 399-C0603C332K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C332K4RACTU |
Description | CAP CER 3300PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C332K4RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.09200 | $10.92 |
50 | $0.78660 | $39.33 |
100 | $0.69220 | $69.22 |
500 | $0.50744 | $253.72 |
1,000 | $0.40398 | $403.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.27359 | $1,094.36 |
8,000 | $0.26994 | $2,159.52 |