
C0603C332K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-15865-2-ND - Tape & Reel (TR) 399-15865-1-ND - Cut Tape (CT) 399-15865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C332K1RACAUTO |
Description | CAP CER 3300PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C332K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.59500 | $15.95 |
| 50 | $1.16080 | $58.04 |
| 100 | $1.03020 | $103.02 |
| 500 | $0.80800 | $404.00 |
| 1,000 | $0.73952 | $739.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.63696 | $2,547.84 |
| 8,000 | $0.59889 | $4,791.12 |
| 12,000 | $0.57982 | $6,957.84 |
| 20,000 | $0.55869 | $11,173.80 |
| 28,000 | $0.54634 | $15,297.52 |
| 40,000 | $0.53446 | $21,378.40 |

